Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P6KE6.8A

Littelfuse

Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE68A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    P6KE6.8A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Maximum Reverse Leakage Current:
    1000 uA
  • Maximum Peak Pulse Current:
    58.1 A
  • Maximum Clamping Voltage:
    10.5 V
  • Family:
    P6KE6.8A
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order:
250
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
250
$0.1899
1,000
$0.1599
2,500
$0.1506
5,000
$0.1399
10,000
$0.1325
25,000
$0.1253
50,000
$0.1196
100,000 +
$0.1142
Click for Quote
Log in to unlock special pricing