Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P6KE51A

Littelfuse

Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE51A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    P6KE51A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum Peak Pulse Current:
    8.7 A
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Family:
    P6KE51A
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Clamping Voltage:
    70.1 V
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Ships today, if you order in You may purchase in-stock quantity up to 219
Minimum Order:
4000
Available in less than min:
219
Order Increment:
4000
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$0.2255
4,000
$0.2050
8,000
$0.1914
12,000
$0.1882
28,000
$0.1851
52,000
$0.1823
100,000 +
$0.1792
Click for Quote
Log in to unlock special pricing