Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P6KE24CA

Littelfuse

Diode TVS Single Bi-Dir 20.5V 600W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 20.5V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE24CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    P6KE24CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Clamping Voltage:
    33.2 V
  • Maximum Peak Pulse Current:
    18.4 A
  • Direction Type:
    Bi-Directional
  • Family:
    P6KE24CA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 455
Ships today, if you order in You may purchase in-stock quantity up to 455
Minimum Order:
4000
Available in less than min:
455
Order Increment:
4000
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$0.220
4,000
$0.200
8,000
$0.187
16,000
$0.175
32,000 +
$0.171
Click for Quote
Log in to unlock special pricing