Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P6KE18CA

Littelfuse

Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE18CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    P6KE18CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Peak Pulse Current:
    24.2 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    25.2 V
  • Family:
    P6KE18CA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,082
Can Ship immediately
Minimum Order:
100
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$0.2195
100
$0.1995
1,000
$0.1582
2,500
$0.1515
5,000
$0.1418
7,500
$0.1381
25,000
$0.1309
50,000
$0.1240
100,000 +
$0.1200
Click for Quote
Log in to unlock special pricing