Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

903-048

Littelfuse

Nuts Hex Hex 20.6mm 3.68mm Steel 0.625-18

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Nuts Hex Hex 20.6mm 3.68mm Steel 0.625-18
Search Keywords: 903048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    903-048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160060
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Thread Size:
    0.625-18
  • Finish:
    N/A
  • Width Across Flats:
    20.6 mm
  • Body Thickness:
    3.68 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order:
25
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
25
$1.186
250
$0.933
500
$0.884
1,000
$0.854
3,000
$0.812
5,000
$0.785
8,000
$0.773
10,000 +
$0.762
Click for Quote
Log in to unlock special pricing