Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5KP28CA

Littelfuse

Diode TVS Single Bi-Dir 28V 5KW 2-Pin Case P-600 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 28V 5KW 2-Pin Case P-600 T/R
Search Keywords: 5KP28CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    5KP28CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Maximum Clamping Voltage:
    45.4 V
  • Direction Type:
    Bi-Directional
  • Family:
    5KP28CA
  • Maximum Reverse Leakage Current:
    2 uA
  • Maximum Peak Pulse Current:
    112.3 A
  • Dimension:
    9.1(Max) x 9.1(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
800
Available in less than min:
2
Order Increment:
800
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$2.112
800
$1.920
1,600
$1.790
3,200
$1.680
6,400 +
$1.640
Click for Quote
Log in to unlock special pricing