Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: 314010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    314010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase in-stock quantity up to 16
Minimum Order:
50
Available in less than min:
16
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$0.7308
50
$0.6644
500
$0.5228
1,000
$0.4954
2,500
$0.4624
5,000
$0.4547
7,500
$0.4479
10,000
$0.4329
15,000 +
$0.4264
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5