Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm
Search Keywords: 30R300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    30R300
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    3 A
  • Trip Current:
    6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Trip Time:
    10.8@15A s
  • Minimum Initial Resistance:
    0.02 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$1.130
50
$1.080
100
$0.904
500
$0.309
1,000 +
$0.298
Click for Quote
Log in to unlock special pricing