Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Fuse Blade 10A 32V Socket 19.05 X 5.08 X 12.19mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 1" Length.
FSS Filter 1PH 2ST 10A 250VAC
Connector Accessories Liquidtight Strain Relief Straight Zinc Die Cast
Cable Assembly USB 1m USB Type A to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG