Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 2A 250V Holder Cartridge 5 X 15mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 2A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: 225002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    225002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    5 x 15 mm
  • Acting:
    Fast
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
Minimum Order:
100
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
100 +
$2.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5