Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

YF01132C203NQ

Littelfuse/C&K

4 Tumbler Miniature Switchlock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
4 Tumbler Miniature Switchlock
Search Keywords: YF01132C203NQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    YF01132C203NQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SPDT
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 892
Can Ship immediately
MOQ for out of Stock Qty:
54
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
1
$26.43
10
$21.42
25
$20.07
54
$19.06
108
$16.99
162
$16.73
216 +
$15.82
Click for Quote
Log in to unlock special pricing