Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Y97AT21A5JAFP

Littelfuse/C&K

PTS125 Series 12 mm Tact Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PTS125 Series 12 mm Tact Switches
Search Keywords: Y97AT21A5JAFP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y97AT21A5JAFP
  • Alias/AKA:
    PTS125SK85-2LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    12 x 12.8 x 8.5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.45 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,120
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
500
$0.3657
1,000
$0.3392
2,500
$0.3092
5,000
$0.2877
7,500
$0.2834
25,000
$0.2791
50,000 +
$0.2749
Click for Quote
Log in to unlock special pricing
Older Equivalent
Y96A114M3FPLFS
Y96A114M3FPLFS
VIEW PRODUCT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000