Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Tube
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Rectangular Connector - Universal MATE-N-LOK Series - 8 Contacts - Header - 6.35 mm - Thro...
Signal Relay 12VDC 3A SPDT(16x10x8)mm THT
Inductor Power Wirewound 68uH 10% 100KHz 24Q-Factor Ferrite 2.3A 120mOhm DCR T/R
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 15A/Contact Beau™