Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Y35A20314FPLFG

Littelfuse/C&K

Subminiature Detect Switch for SMT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Detect Switch for SMT
Search Keywords: Y35A20314FPLFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y35A20314FPLFG
  • Alias/AKA:
    KSR2M3GLFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Round Button
  • Total Travel:
    0.19 mm
  • Operating Force:
    0.8 N
  • Maximum Current Rating:
    0.01 A
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Operating Temperature:
    -40 to 125 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,990
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
25
$0.8176
1,000
$0.5173
2,500
$0.5095
3,750
$0.5019
7,500
$0.4944
11,250
$0.4870
15,000 +
$0.4796
Click for Quote
Log in to unlock special pricing