Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Y33R431N9FPLFT

Littelfuse/C&K

Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Box
Search Keywords: Y33R431N9FPLFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y33R431N9FPLFT
  • Alias/AKA:
    KSJ0V43180SHLFTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Spherical Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    0.2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,370
Ships today, if you order in
Minimum Order:
10
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
10
$1.998
100
$1.469
250
$1.406
500
$1.392
1,000
$1.378
2,500
$1.364
5,000
$1.350
7,500 +
$1.337
Click for Quote
Log in to unlock special pricing