Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V80214MS02QE

Littelfuse/C&K

Power & Line Voltage Select Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Power & Line Voltage Select Slide Switch
Search Keywords: V80214MS02QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    V80214MS02QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Screwdriver
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    10@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    26.19mm x 16.51mm x 16.64mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
5
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
5
$8.596
25
$7.489
100
$6.276
250
$5.469
500
$5.072
1,000
$4.882
2,500
$4.834
5,000 +
$4.785
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5