Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V70113S205Q

Littelfuse/C&K

Power & Line Voltage Select Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Power & Line Voltage Select Slide Switch
Search Keywords: V70113S205Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    V70113S205Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Screwdriver
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    10@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    Quick Connect
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
5
$4.84
10
$4.77
25
$4.70
50
$4.63
63
$4.56
125
$3.45
188
$3.21
250 +
$3.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5