Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TP12SH9ABE

Littelfuse/C&K

Tiny Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Tiny Pushbutton Switches
Search Keywords: TP12SH9ABE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    TP12SH9ABE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,054
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
5
$12.22
25
$10.93
50
$10.33
200
$9.91
400
$9.31
600
$8.52
1,000 +
$7.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5