Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Side Actuated Detect Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Side Actuated Detect Switch
Search Keywords: SDS002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SDS002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2700
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    N/A
  • Operating Force:
    0.74 N
  • Maximum Current Rating:
    0.1@12VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,782
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
675
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
25
$1.070
100
$0.817
250
$0.747
500
$0.735
675
$0.724
1,350
$0.714
2,025
$0.675
2,700 +
$0.512
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States