Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDA08H1SBD

Littelfuse/C&K

Low Profile DIP-1,000 cycles at rated loads- 25mA-SPST-8 positions-SMT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Low Profile DIP-1,000 cycles at rated loads- 25mA-SPST-8 positions-SMT
Search Keywords: SDA08H1SBD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SDA08H1SBD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,789
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
19 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
20
$2.19
100
$1.98
260
$1.89
500
$1.86
1,000
$1.84
2,500
$1.81
5,000
$1.78
7,500 +
$1.75
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
2
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5