Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDA01H0SBR

Littelfuse/C&K

Low Profile DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Low Profile DIP
Search Keywords: SDA01H0SBR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SDA01H0SBR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    1
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,684
Can Ship immediately
Minimum Order:
250
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
250
$0.916
500
$0.902
1,500
$0.889
3,000
$0.875
6,000
$0.862
7,500
$0.849
10,500
$0.836
15,000 +
$0.824
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States