Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S201031MS08Q

Littelfuse/C&K

Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch
Search Keywords: S201031MS08Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    S201031MS08Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Side Slide
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    6@250VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    22.99 x 24.97 x 13.46 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 321
Ships today, if you order in
Minimum Order:
36
Order Increment:
36
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
36
$4.23
72
$4.11
252
$3.84
504
$3.64
1,008
$3.55
2,520
$3.47
5,004
$3.41
7,524 +
$3.36
Click for Quote
Log in to unlock special pricing