Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PVA1EEH21.2NV2

Littelfuse/C&K

Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Search Keywords: PVA1EEH212NV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PVA1EEH21.2NV2
  • Alias/AKA:
    Y17P11211FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Pole Throw Configuration:
    DPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O./N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.4 mm
  • Dimension:
    9.8 x 9.2 x 23.04 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    1.2 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,420
Ships today, if you order in
Minimum Order:
25
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
25
$1.82
100
$1.54
250
$1.50
500
$1.43
1,200
$1.32
3,600
$1.29
6,000
$1.27
8,400 +
$1.25
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States