Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PTS645VJM61LFS

Littelfuse/C&K

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole
Search Keywords: PTS645VJM61LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PTS645VJM61LFS
  • Alias/AKA:
    Y96K132V0FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    8.5mm x 10.35mm x 6.2 mm
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,737
Can Ship immediately
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$0.2471
1,000
$0.1947
2,500
$0.1789
5,000
$0.1762
7,500
$0.1735
25,000
$0.1490
50,000
$0.1468
100,000 +
$0.1418
Click for Quote
Log in to unlock special pricing