Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTS645SM43SMTR92LFS

Littelfuse/C&K

6 mm Tact Switches SMT Top Actuated-Surface Mount-SPST-0.05A@12VDC-1.6 N-Sealed - IP40-100,000 cycles.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
6 mm Tact Switches SMT Top Actuated-Surface Mount-SPST-0.05A@12VDC-1.6 N-Sealed - IP40-100,000 cycles.
Search Keywords: PTS645SM43SMTR92LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PTS645SM43SMTR92LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    6 x 9 x 4.3 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272,197
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1,000
$0.1591
3,000
$0.1522
5,000
$0.1499
8,000
$0.1476
25,000
$0.1382
50,000
$0.1361
100,000 +
$0.1340
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5