Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTS530GS065SMTRLFS

Littelfuse/C&K

Ultra Low Profile SMT Top Actuated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ultra Low Profile SMT Top Actuated
Search Keywords: PTS530GS065SMTRLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PTS530GS065SMTRLFS
  • Alias/AKA:
    Y97DT23BAABFP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Dimension:
    4.5 x 4.8 x 0.65 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    5.88 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,500
Can Ship immediately
Minimum Order:
1000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1,000
$0.2859
2,500
$0.2585
7,000
$0.2531
14,000
$0.2493
28,000
$0.2456
56,000
$0.2419
105,000
$0.2342
154,000 +
$0.2307
Click for Quote
Log in to unlock special pricing