Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PNP8N0D2Y03QE

Littelfuse/C&K

Switch Push Button N.O. SPST Button 5A 32VDC Momentary Contact Panel Mount Solder Lug Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Button 5A 32VDC Momentary Contact Panel Mount Solder Lug Bulk
Search Keywords: PNP8N0D2Y03QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PNP8N0D2Y03QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    513752A@32VDC
  • Actuator Style:
    Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Solder Lug13770
  • Body Orientation:
    Straight13740
  • Dimension:
    17.5mm x 17.5mm x 18.413763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
$16.10
10
$13.85
30
$12.51
60
$11.79
90
$11.61
120 +
$10.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5