Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ultraminiature Surface Mount Slide Switch-10,000 cycles-300mA-6V-SMT, Right Angle-SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ultraminiature Surface Mount Slide Switch-10,000 cycles-300mA-6V-SMT, Right Angle-SPDT
Search Keywords: PCM12SMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PCM12SMTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.3@6VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    Gull Wing13988
  • Dimension:
    7.7 x 5 x 1.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,283
Can Ship immediately
Minimum Order:
500
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
500
$0.5911
1,000
$0.5822
3,500
$0.5620
7,000
$0.5298
10,500
$0.5169
17,500
$0.4927
28,000 +
$0.4853
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5