Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OS102011MS2QN1

Littelfuse/C&K

Miniature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Slide Switch
Search Keywords: OS102011MS2QN1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    OS102011MS2QN1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.1@12VDC A
  • Contact Plating:
    Silver,Gold
  • Operating Temperature:
    -30 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    8.6mm x 4.3mm x 8.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,984
Can Ship immediately
Minimum Order:
300
Order Increment:
300
10 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
300
$0.3345
600
$0.3312
1,200
$0.3162
2,700
$0.3024
5,100
$0.2994
7,500
$0.2964
10,200
$0.2934
15,000 +
$0.2905
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5