Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Subminiature Precision Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGD1W0C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MMGGD1W0C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    N/A/N/A/Phenolic/Leaf Roller Lever
  • Contact Rating @ Voltage:
    7@250VAC 28VDC A
  • Maximum Movement Differential:
    0.64 mm
  • Operating Force:
    1.13 N
  • Termination Style:
    Solder
  • Dimension:
    18.03mm x 5.08mm x 18.0814018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
MOQ for out of Stock Qty:
30
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$39.86
5
$27.86
10
$27.58
30
$24.69
60
$23.94
90
$23.70
120 +
$23.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5