Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MDS6500AL02PL

Littelfuse/C&K

Micro Snap-acting Detect Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro Snap-acting Detect Switch
Search Keywords: MDS6500AL02PL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MDS6500AL02PL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Pole Throw Configuration:
    SPDT
  • Actuator Style:
    Lever
  • Total Travel:
    2.9 mm
  • Operating Force:
    0.49 N
  • Maximum Current Rating:
    0.3@30VDC A
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Electrical Life:
    30000 Cycles
  • Operating Temperature:
    -25 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,164
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
10
$2.96
250
$1.80
500
$1.70
1,250
$1.64
2,500
$1.61
3,750
$1.59
5,000 +
$1.54
Click for Quote
Log in to unlock special pricing