Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Sealed Tackt Switch - Hard Actuator -Silver - 1VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sealed Tackt Switch - Hard Actuator -Silver - 1VA
Search Keywords: MDPSLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MDPSLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    0.4 mm
  • Dimension:
    12.7mm x 12.7mm x 6.25mm
  • Actuator Style:
    Button
  • Operating Force:
    2.6 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,057
Can Ship immediately
Minimum Order:
10
9 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
10
$2.81
100
$2.27
250
$2.13
500
$2.04
1,000
$2.01
3,000
$1.98
5,000
$1.95
8,000 +
$1.92
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
399
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5