Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MB00L2NZQF

Littelfuse/C&K

Half-inch Rotary Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Half-inch Rotary Switch
Search Keywords: MB00L2NZQF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MB00L2NZQF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Number of Positions:
    5
  • Pole Throw Configuration:
    DP5T
  • Actuator Length:
    N/A
  • Dimension:
    13.34 x 13.34 x 21.21 mm
  • Actuator Style/Diameter:
    Flush Screwdriver/3.17
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.25@125VAC 28VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$31.24
5
$24.87
10
$21.83
20
$20.06
40
$19.54
60
$19.03
80 +
$18.75
Click for Quote
Log in to unlock special pricing