Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LCGHF5T10SY

Littelfuse/C&K

Subminiature Precision Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGHF5T10SY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    LCGHF5T10SY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Thermoplastic Polyester/Lever
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.9 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 777
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
5
$13.96
10
$11.11
25
$9.76
40
$8.97
80
$8.73
120
$8.60
160 +
$8.17
Click for Quote
Log in to unlock special pricing