Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L112032SS03Q

Littelfuse/C&K

Switch Slide SPDT Extended Top Slide 4A 250VAC 125VDC Solder Lug Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Extended Top Slide 4A 250VAC 125VDC Solder Lug Panel Mount Bulk
Search Keywords: L112032SS03Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    L112032SS03Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    Solder
  • Dimension:
    30.48 x 10.6 x 22.94 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
50
$3.59
100
$3.54
250
$3.35
500
$3.18
1,000
$3.13
2,500
$3.03
5,000
$2.98
7,500 +
$2.94
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States