Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L102121ML04B

Littelfuse/C&K

Miniature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature Slide Switch
Search Keywords: L102121ML04B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    L102121ML04B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Screwdriver
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    19.3mm x 13.59mm x 10.46 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,760
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$12.397
5
$11.270
50
$6.592
100
$5.011
250
$4.573
500
$4.506
1,000
$4.271
2,500
$4.228
5,000 +
$4.186
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5