Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 3.24N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 3.24N SMD T/R
Search Keywords: KXT341LHS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KXT341LHS
  • Alias/AKA:
    Y25D35110FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8500
  • Dimension:
    3.5mm x 2mm x 0.614052mm
  • Mounting:
    Surface Mount14047
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Round Button14026
  • Operating Force:
    3.24 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    Gull Wing14059
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,940
Ships today, if you order in
Minimum Order:
100
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
100
$0.2142
1,000
$0.1712
2,500
$0.1643
5,000
$0.1618
8,500
$0.1594
17,000
$0.1559
25,500
$0.1503
51,000 +
$0.1480
Click for Quote
Log in to unlock special pricing