Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KT11P4SM34LFS

Littelfuse/C&K

Full SMT Top & Side Actuated Sealed Tact Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11P4SM34LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KT11P4SM34LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Dimension:
    7.57 x 6.6 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1@32VAC 32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,700
Ships today, if you order in
Minimum Order:
100
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
100
$2.520
250
$2.376
800
$2.029
1,600
$2.009
3,200
$1.966
5,600
$1.942
8,000
$1.922
10,400 +
$1.903
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
3
Minimum Order:
10