Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSR221GLFS

Littelfuse/C&K

Switch - Tactile - N.O. - SPST - Round Button - Gull Wing - 0.05A - 32VDC - 1VA - 200000Cycles - 2N - SMD - Automotive - T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch - Tactile - N.O. - SPST - Round Button - Gull Wing - 0.05A - 32VDC - 1VA - 200000Cycles - 2N - SMD - Automotive - T/R
Product Highlights:
  • Saves PCB space
  • Range of 4 actuation forces
  • G terminations
  • Detect type available
  • Rubber actuator
  • IP 50 sealed
Search Keywords: KSR221GLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KSR221GLFS
  • Alias/AKA:
    Y35A22110FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    7.3 x 3.8 x 2.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147,693
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
8 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
2,500
$0.4771
5,000
$0.4673
7,500
$0.4626
10,000
$0.4580
15,000
$0.4534
25,000 +
$0.4489
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5