Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSC421V30ACT2.95LFS

Littelfuse/C&K

Vertical SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Soft Actuator - 5.2mm High - Lead Free - IP67

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Vertical SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC421V30ACT295LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KSC421V30ACT2.95LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    7.4mm x 4.45mm x 6.9 mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.1 N
  • Contact Rating @ Voltage:
    N/A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal:
    No
  • Seal Location:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,027
Can Ship immediately
Minimum Order:
25
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
25
$0.859
250
$0.707
500
$0.696
1,000
$0.648
2,500
$0.571
5,000
$0.562
7,500
$0.530
10,000 +
$0.522
Click for Quote
Log in to unlock special pricing