Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSA1M211LFT

Littelfuse/C&K

Sealed Tact Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Sealed Tact Switch
Search Keywords: KSA1M211LFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KSA1M211LFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    7.4 x 9 x 4.7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.8 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,316
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.3400
500
$0.2400
1,000
$0.2364
2,500
$0.2171
5,000
$0.2125
7,500
$0.2093
10,000
$0.2061
15,000 +
$0.2031
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
KSA1M211LFTR
KSA1M211LFTR
VIEW PRODUCT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.