Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSA0V311LFTR

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: KSA0V311LFTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KSA0V311LFTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    9.5 x 7.3 x 8 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,493
Can Ship immediately
Minimum Order:
50
9 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
50
$0.6310
500
$0.5270
1,000
$0.5036
2,500
$0.4658
5,000
$0.4347
7,500
$0.4303
10,000
$0.4261
15,000 +
$0.4218
Click for Quote
Log in to unlock special pricing
Older Equivalent
KSA0V311LFT
KSA0V311LFT
VIEW PRODUCT
Sealed Tact Switch