Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSA0M411LFTR

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: KSA0M411LFTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KSA0M411LFTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    7.3mm x 9mm x 4.7mm
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1@32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,118
Can Ship immediately
Minimum Order:
50
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
50
$0.5647
500
$0.4113
1,000
$0.3588
2,500
$0.3534
5,000
$0.3434
10,000
$0.3382
15,000
$0.3332
25,000 +
$0.3282
Click for Quote
Log in to unlock special pricing
Older Equivalent
KSA0M411LFT
KSA0M411LFT
VIEW PRODUCT
Sealed Tact Switch
CUSTOMERS ALSO BOUGHT
5