Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KS12R21CQD

Littelfuse/C&K

Single Pole Key Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Single Pole Key Switch
Search Keywords: KS12R21CQD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KS12R21CQD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.025@50VAC 50VDC A
  • Mounting:
    Through Hole
  • Switch Configuration:
    ON Mom
  • Terminal Type:
    PC Pins
  • Total Travel:
    0.71 mm
  • Dimension:
    12.32 x 12.32 x 9.86 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    N/A
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,506
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
10
$3.58
25
$3.27
50
$3.07
125
$2.96
250
$2.88
375
$2.80
500 +
$2.52
Click for Quote
Log in to unlock special pricing