Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KMT221NGHFLFS

Littelfuse/C&K

Nano-Miniature SMT Top Actuated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Nano-Miniature SMT Top Actuated
Search Keywords: KMT221NGHFLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMT221NGHFLFS
  • Alias/AKA:
    Y34H22120FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    2.6 x 3.4 x 0.65 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flat Button
  • Operating Force:
    1.6 N
  • Contact Rating @ Voltage:
    0.5 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,106
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
50
$0.5668
1,000
$0.4263
2,500
$0.4199
5,000
$0.4049
10,000
$0.3683
15,000
$0.3463
20,000 +
$0.3411
Click for Quote
Log in to unlock special pricing