Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KMT072NGJLHS

Littelfuse/C&K

Nano-Miniature SMT Top Actuated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Nano-Miniature SMT Top Actuated
Search Keywords: KMT072NGJLHS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMT072NGJLHS
  • Alias/AKA:
    Y34H07222FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    2.6 x 3.4 x 0.73 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.3 N
  • Contact Rating @ Voltage:
    0.5 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,500
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5,000
$0.1898
10,000
$0.1826
25,000
$0.1759
50,000
$0.1733
100,000 +
$0.1707
Click for Quote
Log in to unlock special pricing