Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KMT031NGJLHS

Littelfuse/C&K

Switch - Tactile - N.O. - SPST - Round Button - J-Lead - 0.05A - 32VDC - 0.5VA - 300000Cycles - 3.4N - SMD - Automotive - T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch - Tactile - N.O. - SPST - Round Button - J-Lead - 0.05A - 32VDC - 0.5VA - 300000Cycles - 3.4N - SMD - Automotive - T/R
Search Keywords: KMT031NGJLHS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMT031NGJLHS
  • Alias/AKA:
    Y34H03122FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    2.6 x 3.4 x 0.73 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3.4 N
  • Contact Rating @ Voltage:
    0.5 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97,794
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
8 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5,000
$0.1788
10,000
$0.1719
25,000
$0.1657
50,000
$0.1632
100,000 +
$0.1607
Click for Quote
Log in to unlock special pricing