Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KMR741NGULCLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R
Search Keywords: KMR741NGULCLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMR741NGULCLFS
  • Alias/AKA:
    Y78B74124FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Dimension:
    4.6mm x 2.8mm x 2.5 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    4 N
  • Contact Rating @ Voltage:
    1@32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62,411
Can Ship immediately
Minimum Order:
50
8 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
50
$0.9363
250
$0.5892
1,000
$0.5190
2,500
$0.4771
6,000
$0.4699
12,000
$0.4629
18,000
$0.4560
30,000 +
$0.4491
Click for Quote
Log in to unlock special pricing