Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KMR721NGLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R
Search Keywords: KMR721NGLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMR721NGLFS
  • Alias/AKA:
    Y78B72120FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Dimension:
    4.6mm x 2.8mm x 2.5 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    1@32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,270
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
9000
8 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
50
$1.3000
2,500
$1.2800
5,000
$1.2600
9,000
$1.2400
18,000
$0.6337
27,000
$0.4314
36,000 +
$0.4228
Click for Quote
Log in to unlock special pricing