Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Intrusion Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Intrusion Switch
Search Keywords: KDS11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KDS11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    N/A
  • Operating Force:
    N/A
  • Maximum Current Rating:
    N/A
  • Mounting:
    Panel Mount
  • Terminal Type:
    Wire Lead
  • Electrical Life:
    10000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,543
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
50
$3.39
100
$3.27
250
$3.12
500
$2.99
1,000
$2.71
2,500
$2.66
5,000
$2.62
7,500 +
$2.58
Click for Quote
Log in to unlock special pricing